Part Details for PM53C6.820100 by EXXELIA Group
Overview of PM53C6.820100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-108201000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54121-820100900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
G80820100CSEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch STR DIP,2x5Pin,G/F,NY6T, W=5.0mm,Housing=13.5mm,Tail=4.7mm,GAP=1.5mm, Mating H(PCB to PCB=19.0mm), RoHS,BAG |
Part Details for PM53C6.820100
PM53C6.820100 CAD Models
PM53C6.820100 Part Data Attributes
|
PM53C6.820100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM53C6.820100
EXXELIA Group
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM53C6.820100
This table gives cross-reference parts and alternative options found for PM53C6.820100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53C6.820100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM14C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C6.820100 vs PM14C6.820100 |
100MMW685MHPY7 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | PM53C6.820100 vs 100MMW685MHPY7 |
BA76.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM53C6.820100 vs BA76.820100 |
DMF685M100ETA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | PM53C6.820100 vs DMF685M100ETA |
X6246.8-20-100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | PM53C6.820100 vs X6246.8-20-100 |
PM52C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C6.820100 vs PM52C6.820100 |
BR76.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C6.820100 vs BR76.820100 |
X6786.8-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | PM53C6.820100 vs X6786.8-20-100 |
DMPE685M2A-RS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM53C6.820100 vs DMPE685M2A-RS |
PM15C6.820100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C6.820100 vs PM15C6.820100 |