Part Details for PM53C0.5620250 by EXXELIA Group
Overview of PM53C0.5620250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM53C0.5620250
PM53C0.5620250 CAD Models
PM53C0.5620250 Part Data Attributes
|
PM53C0.5620250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM53C0.5620250
EXXELIA Group
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM53C0.5620250
This table gives cross-reference parts and alternative options found for PM53C0.5620250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53C0.5620250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM15C0.5620250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C0.5620250 vs PM15C0.5620250 |
6TM2ERB564MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM53C0.5620250 vs 6TM2ERB564MAN |
ECQE2564MB6 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM53C0.5620250 vs ECQE2564MB6 |
6TM2ERB564MCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM53C0.5620250 vs 6TM2ERB564MCS |
DMPE564M2E-RS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | PM53C0.5620250 vs DMPE564M2E-RS |
MDD2E564M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM53C0.5620250 vs MDD2E564M |
ECQE2564MB3 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM53C0.5620250 vs ECQE2564MB3 |
PM52B0.5620250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM53C0.5620250 vs PM52B0.5620250 |
MDD2E564MT2I6 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | PM53C0.5620250 vs MDD2E564MT2I6 |
ECQE2564MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | PM53C0.5620250 vs ECQE2564MB2 |