Datasheets
PM53B0.56563 by: EXXELIA Group

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED

Part Details for PM53B0.56563 by EXXELIA Group

Overview of PM53B0.56563 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PM53B0.56563

PM53B0.56563 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM53B0.56563 Part Data Attributes

PM53B0.56563 EXXELIA Group
Buy Now Datasheet
Compare Parts:
PM53B0.56563 EXXELIA Group Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.56 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for PM53B0.56563

This table gives cross-reference parts and alternative options found for PM53B0.56563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53B0.56563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPEM564J1JTA-5 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation PM53B0.56563 vs MPEM564J1JTA-5
PM14B0.56563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM53B0.56563 vs PM14B0.56563
6TL1JRB564JAN Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Samwha Electronics PM53B0.56563 vs 6TL1JRB564JAN
MMT564J63RC CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd PM53B0.56563 vs MMT564J63RC
MMTD0063J56400000050 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd PM53B0.56563 vs MMTD0063J56400000050
MPEM564J1JTR-5 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation PM53B0.56563 vs MPEM564J1JTR-5
MMT0063J56400000000 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd PM53B0.56563 vs MMT0063J56400000000
6TL1JRB564JAF Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Samwha Electronics PM53B0.56563 vs 6TL1JRB564JAF
63SMC564J Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation PM53B0.56563 vs 63SMC564J
PM52C0.56563 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM53B0.56563 vs PM52C0.56563

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM53B0.56563 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM53B0.56563 by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM53B0.56563 would you like to use for your alert(s)?
  • Please alert me when PM53B0.56563 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM53B0.56563 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM53B0.56563 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM53B0.56563 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM53B0.56563.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM53B0.56563 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: