PM5332-BGI
Description: ATM/SONET/SDH IC, CMOS, PBGA500,

Overview of PM5332-BGI by PMC-Sierra Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PM5332-BGI by PMC-Sierra Inc

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 8
RFQ

CAD Models for PM5332-BGI by PMC-Sierra Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM5332-BGI by PMC-Sierra Inc

PM5332-BGI
PMC-Sierra Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PMC-SIERRA INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B500
Moisture Sensitivity Level
3
Number of Terminals
500
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA500,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. PM5332-BGI
    PMC-Sierra Inc
    ATM/SONET/SDH IC, CMOS, PBGA500,
    VS

Related Parts for PM5332-BGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM5332-BGI by PMC-Sierra Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM5332-BGI by PMC-Sierra Inc

Select Manufacturer
Which Manufacturer of PM5332-BGI would you like to use for your alert(s)?
  • Please alert me when PM5332-BGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM5332-BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM5332-BGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM5332-BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM5332-BGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM5332-BGI by PMC-Sierra Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: