Part Details for PM53-BCW18.0CC by Bivar Inc
Overview of PM53-BCW18.0CC by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM53-BCW18.0CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PM53-BCW18.0CC
|
Mouser Electronics | LED Panel Mount Indicators 3 Leaded Red/Grn Wh Diff 18" Wire&Con RoHS: Compliant | 0 |
|
$1.5100 / $3.6000 | Order Now |
Part Details for PM53-BCW18.0CC
PM53-BCW18.0CC CAD Models
PM53-BCW18.0CC Part Data Attributes
|
PM53-BCW18.0CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM53-BCW18.0CC
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |
Alternate Parts for PM53-BCW18.0CC
This table gives cross-reference parts and alternative options found for PM53-BCW18.0CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53-BCW18.0CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM53-BCW2.0CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM53-BCW2.0CC |
PM5R3-BCW1.0CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM5R3-BCW1.0CC |
PM53-BCW4.5CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM53-BCW4.5CC |
PM53-BCW10.0CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM53-BCW10.0CC |
PM53-BCW7.5CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM53-BCW7.5CC |
PM5R3-BCW12.5CC | LED Mounting Hardware, | Bivar Inc | PM53-BCW18.0CC vs PM5R3-BCW12.5CC |