Part Details for PM51C1563 by EXXELIA Group
Overview of PM51C1563 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51C1563
PM51C1563 CAD Models
PM51C1563 Part Data Attributes
|
PM51C1563
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51C1563
EXXELIA Group
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51C1563
This table gives cross-reference parts and alternative options found for PM51C1563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51C1563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPM7B1UF+/-5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C1563 vs CPM7B1UF+/-5%63V |
BN154D0105JKE | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C1563 vs BN154D0105JKE |
BN104D0105JKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C1563 vs BN104D0105JKB |
BN074D0105JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C1563 vs BN074D0105JKK |
PM60B1UF+/-5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C1563 vs PM60B1UF+/-5%63V |
BN104D0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM51C1563 vs BN104D0105J-- |
BN074D0105JKB | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51C1563 vs BN074D0105JKB |
RSBDC4100DQ1-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM51C1563 vs RSBDC4100DQ1-J |
PM50C1UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C1563 vs PM50C1UF5%63V |
PM60B1UF5%63V | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C1563 vs PM60B1UF5%63V |