Part Details for PM51C0.335630 by EXXELIA Group
Overview of PM51C0.335630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51C0.335630
PM51C0.335630 CAD Models
PM51C0.335630 Part Data Attributes
|
PM51C0.335630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51C0.335630
EXXELIA Group
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51C0.335630
This table gives cross-reference parts and alternative options found for PM51C0.335630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51C0.335630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT78PS0.33UF+/-5%630V | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.335630 vs HT78PS0.33UF+/-5%630V |
BN224K0334JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM51C0.335630 vs BN224K0334JEN |
PM60C0.33UF+/-5%630V | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.335630 vs PM60C0.33UF+/-5%630V |
PM60C0.33UF5%630V | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.335630 vs PM60C0.33UF5%630V |
MKS4J033305D00JBSD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM51C0.335630 vs MKS4J033305D00JBSD |
PM50C0.33UF5%630V | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51C0.335630 vs PM50C0.33UF5%630V |
HT78P0.33UF+/-5%630V | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51C0.335630 vs HT78P0.33UF+/-5%630V |