Part Details for PM51B0.8210400 by EXXELIA Group
Overview of PM51B0.8210400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM51B0.8210400
PM51B0.8210400 CAD Models
PM51B0.8210400 Part Data Attributes
|
PM51B0.8210400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM51B0.8210400
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM51B0.8210400
This table gives cross-reference parts and alternative options found for PM51B0.8210400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51B0.8210400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM94NS-40.82UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM51B0.8210400 vs PM94NS-40.82UF+/-10%400V |
JSPMN3820DQ0K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51B0.8210400 vs JSPMN3820DQ0K |
PM12C0.82UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51B0.8210400 vs PM12C0.82UF10%400V |
PM94NS-30.82UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM51B0.8210400 vs PM94NS-30.82UF10%400V |
JSPMN3820CK0K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51B0.8210400 vs JSPMN3820CK0K |
PM94N-30.82UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM51B0.8210400 vs PM94N-30.82UF10%400V |
PM94N-30.82UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM51B0.8210400 vs PM94N-30.82UF+/-10%400V |
JSPMN3820500K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51B0.8210400 vs JSPMN3820500K |
PM50B0.82UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51B0.8210400 vs PM50B0.82UF+/-10%400V |
PM12B0.82UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51B0.8210400 vs PM12B0.82UF10%400V |