There are no models available for this part yet.
Overview of PM51B0.3320400 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PM51B0.3320400 by EXXELIA Group
Part Data Attributes for PM51B0.3320400 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PM51B0.3320400
This table gives cross-reference parts and alternative options found for PM51B0.3320400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM51B0.3320400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM50B0.33UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51B0.3320400 vs PM50B0.33UF+/-20%400V |
PM94NS-20.33UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM51B0.3320400 vs PM94NS-20.33UF+/-20%400V |
JSPMN3330DQ0M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51B0.3320400 vs JSPMN3330DQ0M |
MKS4G033304F00MDSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PM51B0.3320400 vs MKS4G033304F00MDSD |
PM0620.33UF+/-20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM51B0.3320400 vs PM0620.33UF+/-20%400V |
BN154I0334MKC | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B0.3320400 vs BN154I0334MKC |
JSPMN3330CK0M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PM51B0.3320400 vs JSPMN3330CK0M |
BN154I0334MK3 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B0.3320400 vs BN154I0334MK3 |
BN154I0334MKB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM51B0.3320400 vs BN154I0334MKB |
PM60C0.33UF20%400V | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM51B0.3320400 vs PM60C0.33UF20%400V |