Part Details for PM50RL1A120 by Mitsubishi Electric
Overview of PM50RL1A120 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM50RL1A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9752
|
Newark | Igbt Module, 1.2Kv, 50A, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:1.2Kv, Power Dissipation:462W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Mitsubishi Electric PM50RL1A120 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PM50RL1A120
PM50RL1A120 CAD Models
PM50RL1A120 Part Data Attributes
|
PM50RL1A120
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PM50RL1A120
Mitsubishi Electric
AC Motor Controller, 100A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
JESD-30 Code | R-XXFM-X19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |