Datasheets
PM50CWF1.5UF+-20%63VCECC+ by: EXXELIA Group

Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, 7137,

Part Details for PM50CWF1.5UF+-20%63VCECC+ by EXXELIA Group

Overview of PM50CWF1.5UF+-20%63VCECC+ by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for PM50CWF1.5UF+-20%63VCECC+

PM50CWF1.5UF+-20%63VCECC+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM50CWF1.5UF+-20%63VCECC+ Part Data Attributes

PM50CWF1.5UF+-20%63VCECC+ EXXELIA Group
Buy Now Datasheet
Compare Parts:
PM50CWF1.5UF+-20%63VCECC+ EXXELIA Group Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, 7137,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 7137
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 16 mm
Length 18 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Size Code 7137
Terminal Pitch 15.24 mm
Width 9.5 mm

Alternate Parts for PM50CWF1.5UF+-20%63VCECC+

This table gives cross-reference parts and alternative options found for PM50CWF1.5UF+-20%63VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM50CWF1.5UF+-20%63VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM50CW1.5UF+-20%63V Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, 7137, EXXELIA Group PM50CWF1.5UF+-20%63VCECC+ vs PM50CW1.5UF+-20%63V
PM50CF1.5UF+-20%63VCECC+ Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 1.5uF, 7137, EXXELIA Group PM50CWF1.5UF+-20%63VCECC+ vs PM50CF1.5UF+-20%63VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM50CWF1.5UF+-20%63VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM50CWF1.5UF+-20%63VCECC+ by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM50CWF1.5UF+-20%63VCECC+ would you like to use for your alert(s)?
  • Please alert me when PM50CWF1.5UF+-20%63VCECC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM50CWF1.5UF+-20%63VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM50CWF1.5UF+-20%63VCECC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM50CWF1.5UF+-20%63VCECC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM50CWF1.5UF+-20%63VCECC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM50CWF1.5UF+-20%63VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: