Part Details for PM50C0.15UF5%400V by EXXELIA Group
Overview of PM50C0.15UF5%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for PM50C0.15UF5%400V
PM50C0.15UF5%400V CAD Models
PM50C0.15UF5%400V Part Data Attributes
|
PM50C0.15UF5%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM50C0.15UF5%400V
EXXELIA Group
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM50C0.15UF5%400V
This table gives cross-reference parts and alternative options found for PM50C0.15UF5%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM50C0.15UF5%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF3150406-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM50C0.15UF5%400V vs R60MF3150406-J |
BN154I0154JLG | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM50C0.15UF5%400V vs BN154I0154JLG |
PM50C0.15UF+/-5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM50C0.15UF5%400V vs PM50C0.15UF+/-5%400V |
PM12C0.15UF5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM50C0.15UF5%400V vs PM12C0.15UF5%400V |
C252G154J30A301 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | PM50C0.15UF5%400V vs C252G154J30A301 |
BN154I0154JKB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM50C0.15UF5%400V vs BN154I0154JKB |
BN154I0154JKK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM50C0.15UF5%400V vs BN154I0154JKK |
PM51B0.155400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM50C0.15UF5%400V vs PM51B0.155400 |
MKB41505400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, | EXXELIA Group | PM50C0.15UF5%400V vs MKB41505400 |
PM60C0.15UF+/-5%400V | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM50C0.15UF5%400V vs PM60C0.15UF+/-5%400V |