PM5022S-470M-RC
Description: General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT

Overview of PM5022S-470M-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PM5022S-470M-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PM5022S-470M-RCCT-ND
DigiKey FIXED IND 47UH 2A 110 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4017
In Stock
  • 1 $1.1400
  • 10 $1.1160
  • 25 $0.7472
  • 50 $0.6652
  • 100 $0.6095
  • 250 $0.6715
  • 500 $0.6264
  • 750 $0.6032
  • 1,250 $0.5771
  • 1,750 $0.5616
  • 2,500 $0.5465
  • 6,250 $0.5131
  • 12,500 $0.4923
$0.4923 / $1.1400 Buy Now
DISTI # PM5022S-470M-RC
Avnet Americas Power Inductor (SMD), 47 uH, ± 20%, 2 A, Shielded, 4.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: PM5022S-470M-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.4557
  • 5,500 $0.4461
  • 10,500 $0.4364
  • 25,000 $0.4268
  • 50,000 $0.4172
  • 250,000 $0.4075
  • 500,000 $0.4011
$0.4011 / $0.4557 Buy Now
DISTI # 542-PM5022S-470M-RC
Mouser Electronics Power Inductors - SMD 47uH 20% RoHS: Compliant 4129
  • 1 $1.1300
$1.1300 Buy Now
DISTI # V72:2272_06256466
Arrow Electronics Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 2A 0.11Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1839 Container: Cut Strips Americas - 2
  • 0 $0.3990
  • 1 $0.0803
$0.0803 / $0.3990 Buy Now
Onlinecomponents.com Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 2A 110mOhm DCR T/R RoHS: Compliant 0
  • 1,250 $0.8343
  • 2,500 $0.5134
  • 3,750 $0.4065
  • 5,000 $0.3983
$0.3983 / $0.8343 Buy Now
DISTI # PM5022S-470M-RC
Avnet Abacus Power Inductor (SMD), 47 uH, � 20%, 2 A, Shielded, 4.2 A, 18.3mm x 14mm x 6.8mm - Tape and Reel (Alt: PM5022S-470M-RC) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134601082957
Chip1Stop Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 2A 110mOhm DCR T/R RoHS: Compliant 2
  • 1 $0.6190
$0.6190 Buy Now
Master Electronics Inductor Power Shielded Bobbin Core 47uH 20% 100KHz 40Q-Factor Ferrite 2A 110mOhm DCR T/R RoHS: Compliant 0
  • 1,250 $0.8343
  • 2,500 $0.5134
  • 3,750 $0.4065
  • 5,000 $0.3983
$0.3983 / $0.8343 Buy Now

CAD Models for PM5022S-470M-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM5022S-470M-RC by Bourns Inc

PM5022S-470M-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
7255
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.11 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
6.8 mm
Package Length
18.3 mm
Package Style
SMT
Package Width
14.1 mm
Packing Method
TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom)
40
Rated Current-Max
2 A
Self Resonance Frequency
8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 20% TOLERANCE, Q IS MEASURED AT 2.52 MHZ
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PM5022S-470M-RC
    Bourns Inc
    General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, ROHS COMPLIANT
    VS

Alternate Parts for PM5022S-470M-RC

This table gives cross-reference parts and alternative options found for PM5022S-470M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5022S-470M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRR1806-470M General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7255, CHIP, 7255, ROHS COMPLIANT Bourns Inc PM5022S-470M-RC vs SRR1806-470M

Related Parts for PM5022S-470M-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM5022S-470M-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM5022S-470M-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PM5022S-470M-RC would you like to use for your alert(s)?
  • Please alert me when PM5022S-470M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM5022S-470M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM5022S-470M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM5022S-470M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM5022S-470M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM5022S-470M-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: