Part Details for PM49FL004T-33JCE by Chingis Technology Corporation
Overview of PM49FL004T-33JCE by Chingis Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM49FL004T-33JCE
PM49FL004T-33JCE CAD Models
PM49FL004T-33JCE Part Data Attributes
|
PM49FL004T-33JCE
Chingis Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
PM49FL004T-33JCE
Chingis Technology Corporation
Flash, 512KX8, 120ns, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHINGIS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Sector Size | 4K | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for PM49FL004T-33JCE
This table gives cross-reference parts and alternative options found for PM49FL004T-33JCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM49FL004T-33JCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV004TQC-55R | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016, LCC-32 | PM49FL004T-33JCE vs MX29LV004TQC-55R |
AT49LV040T-12JC | Atmel Corporation | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | PM49FL004T-33JCE vs AT49LV040T-12JC |
AT49F040T-70JC | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | PM49FL004T-33JCE vs AT49F040T-70JC |
MX26LV004TQC-55G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | PM49FL004T-33JCE vs MX26LV004TQC-55G |
AT49LV040T-12JI | Atmel Corporation | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | PM49FL004T-33JCE vs AT49LV040T-12JI |
AT49LV040T-20JI | Atmel Corporation | Check for Price | Flash, 512KX8, 200ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | PM49FL004T-33JCE vs AT49LV040T-20JI |
W39V040FBP | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 11ns, PQCC32, PLASTIC, LCC-32 | PM49FL004T-33JCE vs W39V040FBP |
AM29F004BT-55JI | Spansion | Check for Price | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | PM49FL004T-33JCE vs AM29F004BT-55JI |
AM29F004BT-70JD | Spansion | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | PM49FL004T-33JCE vs AM29F004BT-70JD |
AT49LV040T-70JC | Atmel Corporation | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | PM49FL004T-33JCE vs AT49LV040T-70JC |