Part Details for PM4351-NGI by Microchip Technology Inc
Overview of PM4351-NGI by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4351-NGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PM4351-NGI
PM4351-NGI CAD Models
PM4351-NGI Part Data Attributes
|
PM4351-NGI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM4351-NGI
Microchip Technology Inc
Framer, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1.40 MM HEIGHT, CABGA-81 | |
Reach Compliance Code | compliant | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA81,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for PM4351-NGI
This table gives cross-reference parts and alternative options found for PM4351-NGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4351-NGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM4351-RGI | COMET | Microchip Technology Inc | PM4351-NGI vs PM4351-RGI |
PEF2256E | Framer, CMOS, PBGA81, PLASTIC, LBGA-81 | Infineon Technologies AG | PM4351-NGI vs PEF2256E |
PEF2256E | Framer, PBGA81, PLASTIC, LBGA-81 | Lantiq | PM4351-NGI vs PEF2256E |
PEF2256E | Framer, PBGA81, PLASTIC, LBGA-81 | Intel Corporation | PM4351-NGI vs PEF2256E |