Part Details for PM4328-PI by PMC-Sierra Inc
Overview of PM4328-PI by PMC-Sierra Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4328-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ |
Part Details for PM4328-PI
PM4328-PI CAD Models
PM4328-PI Part Data Attributes:
|
PM4328-PI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM4328-PI
PMC-Sierra Inc
Framer, CMOS, PBGA324, 23 X 23 MM, 2.28 MM HEIGHT, PLASTIC, BGA-324
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 23 X 23 MM, 2.28 MM HEIGHT, PLASTIC, BGA-324 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.22 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for PM4328-PI
This table gives cross-reference parts and alternative options found for PM4328-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4328-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTSI016641BL-1 | DATACOM, TIME SLOT ASSIGNER, PBGA324, PLASTIC, BGA-324 | Avago Technologies | PM4328-PI vs TTSI016641BL-1 |
TTSI016641BL-1 | Time Slot Assigner, PBGA324, PLASTIC, BGA-324 | Broadcom Limited | PM4328-PI vs TTSI016641BL-1 |