-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2848
|
Newark | Common Mode Choke, 20Mh, 1A, Rated Current:1A, Inductance:20Mh, Product Range:Pm3700 Series, Impedance:-, Common Mode Filter Case:17.78Mm X 11.43Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns PM3700-80-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 175 |
|
$1.8700 / $3.3500 | Buy Now |
DISTI #
63K2830
|
Newark | Surface Mount-Smd Common Mode Choke, 20Mh, 1A, Dc Current Rating:1A, Inductance:20Mh, Product Range:Pm3700 Series, Impedance:-, Inductor Case/Package:Smd, Product Length:17.78Mm, Product Width:11.43Mm, Product Height:0Mm Rohs Compliant: Yes |Bourns PM3700-80-RC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
M3940CT-ND
|
DigiKey | CMC 20MH 1A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18376 In Stock |
|
$1.2291 / $2.0900 | Buy Now |
DISTI #
PM3700-80-RC
|
Avnet Americas | Choke, Common Mode, 20 mH, 1 A, 11.43mm - Tape and Reel (Alt: PM3700-80-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2291 / $1.3963 | Buy Now |
DISTI #
542-PM3700-80-RC
|
Mouser Electronics | Common Mode Chokes / Filters 20mH MIN RoHS: Compliant | 1094 |
|
$1.2300 / $2.0900 | Buy Now |
DISTI #
70154727
|
RS | PM3700 Series SMD Common Mode Choke with a Ferrite Core, 20 mH Wire-Wound 1A Idc | Bourns PM3700-80-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 20mH 1kHz 1A 250mOhm DCR SMD T/R RoHS: Compliant |
1200 In Stock |
|
$1.1700 / $1.2200 | Buy Now |
DISTI #
PM3700-80-RC
|
TTI | Common Mode Chokes / Filters 20mH MIN pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$1.2300 / $1.3800 | Buy Now |
DISTI #
PM3700-80-RC.
|
TTI | Common Mode Chokes / Filters 20 MH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.0300 | Buy Now |
DISTI #
PM3700-80-RC
|
TME | Inductor: wire, SMD, 20mH, 1A, 250mΩ, Ø17.8x11.43mm, -55÷125°C Min Qty: 200 | 200 |
|
$1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3700-80-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-80-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency-Max | 4 MHz | |
Attenuation@Freq-Max | 20 dB | |
DC Resistance-Max | 0.25 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 20000 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | TIN SILVER COPPER |