-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5806
|
Newark | Common Mode Choke, 10Mh, 1.5A Rohs Compliant: Yes |Bourns PM3700-70-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69 |
|
$2.0400 / $3.8300 | Buy Now |
DISTI #
PM3700-70-RCCT-ND
|
DigiKey | CMC 10MH 1.5A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1025 In Stock |
|
$1.3904 / $2.9800 | Buy Now |
DISTI #
PM3700-70-RC
|
Avnet Americas | Choke, Common Mode, 10 mH, 1.5 A, 11.43mm - Tape and Reel (Alt: PM3700-70-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2291 / $1.3963 | Buy Now |
DISTI #
542-PM3700-70-RC
|
Mouser Electronics | Common Mode Chokes / Filters 10mH MIN RoHS: Compliant | 17 |
|
$1.6200 / $3.4400 | Buy Now |
DISTI #
71279402
|
RS | CMC21.6x11.43mm,10uH0%1.5A, non-shdSMD | Bourns PM3700-70-RC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $2.0100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10mH 1kHz 1.5A 150mOhm DCR SMD T/R RoHS: Compliant |
66 In Stock |
|
$1.3500 / $1.8500 | Buy Now |
DISTI #
PM3700-70-RC
|
TTI | Common Mode Chokes / Filters 10mH MIN pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$1.3900 / $1.7000 | Buy Now |
DISTI #
PM3700-70-RC
|
TME | Inductor: wire, SMD, 10mH, 1.5A, 150mΩ, Ø17.8x11.43mm, -55÷125°C Min Qty: 2000 | 0 |
|
$1.2700 | RFQ |
DISTI #
PM3700-70-RC
|
Avnet Abacus | Choke, Common Mode, 10 mH, 1.5 A, 11.43mm - Tape and Reel (Alt: PM3700-70-RC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 10mH 1kHz 1.5A 150mOhm DCR SMD T/R RoHS: Compliant |
66 In Stock |
|
$1.3500 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM3700-70-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3700-70-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency-Max | 5 MHz | |
Attenuation@Freq-Max | 20 dB | |
DC Resistance-Max | 0.15 Ω | |
Diameter | 17.78 mm | |
Filter Type | DATA LINE FILTER | |
Height | 11.43 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e1 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | TIN SILVER COPPER |