Part Details for PM357AJ by Precision Monolithics Inc
Overview of PM357AJ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM357AJ
PM357AJ CAD Models
PM357AJ Part Data Attributes:
|
PM357AJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM357AJ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for PM357AJ
This table gives cross-reference parts and alternative options found for PM357AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM357AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF357H | IC OP-AMP, 13000 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | PM357AJ vs LF357H |
LF357CD | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SOP-8 | STMicroelectronics | PM357AJ vs LF357CD |
LF257H | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | AMD | PM357AJ vs LF257H |
LF357H | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | AMD | PM357AJ vs LF357H |
LF357BH | IC OP-AMP, 6500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | PM357AJ vs LF357BH |
PM357AJ | IC OP-AMP, 2300 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | PM357AJ vs PM357AJ |
LF357AH | IC OP-AMP, 2300 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier | National Semiconductor Corporation | PM357AJ vs LF357AH |
LF357AH | OP-AMP, 2300uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8 | Texas Instruments | PM357AJ vs LF357AH |
LF357CN | OP-AMP, 13000uV OFFSET-MAX, 20MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | PM357AJ vs LF357CN |
LF357BH | OP-AMP, 6500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | PM357AJ vs LF357BH |