Part Details for PM3316S-2R2M-RC by Bourns Inc
Overview of PM3316S-2R2M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for PM3316S-2R2M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM3316S-2R2M-RC-ND
|
DigiKey | FIXED IND 2.2UH 3.1A 27 MOHM SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6042 | Buy Now |
DISTI #
PM3316S-2R2M-RC
|
Avnet Americas | Ind Power Shielded Bobbin Core 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A T/R - Tape and Reel (Alt: PM3316S-2R2M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4399 / $0.4997 | Buy Now |
DISTI #
542-PM3316S-2R2M-RC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 0 |
|
$0.5160 / $0.9600 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Bobbin Core 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 27mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4478 / $0.5597 | Buy Now |
|
Master Electronics | Inductor Power Shielded Bobbin Core 2.2uH 20% 1KHz 25Q-Factor Ferrite 3.1A 27mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.4478 / $0.5597 | Buy Now |
Part Details for PM3316S-2R2M-RC
PM3316S-2R2M-RC CAD Models
PM3316S-2R2M-RC Part Data Attributes
|
PM3316S-2R2M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3316S-2R2M-RC
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |