Part Details for PM3316S-220M by Bourns Inc
Overview of PM3316S-220M by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Part Details for PM3316S-220M
PM3316S-220M CAD Models
PM3316S-220M Part Data Attributes
|
PM3316S-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3316S-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5137 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.207 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM3316S-220M
This table gives cross-reference parts and alternative options found for PM3316S-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM3316S-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3316P-223MTD | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | PM3316S-220M vs DS3316P-223MTD |
DS3316P-223MTB | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | PM3316S-220M vs DS3316P-223MTB |
DS3316P-223MLB | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | PM3316S-220M vs DS3316P-223MLB |