Datasheets
PM25RSB120 by:

AC Motor Controller, 50A, Hybrid, POWER MODULE-25

Part Details for PM25RSB120 by Powerex Power Semiconductors

Overview of PM25RSB120 by Powerex Power Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for PM25RSB120

PM25RSB120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM25RSB120 Part Data Attributes

PM25RSB120 Powerex Power Semiconductors
Buy Now Datasheet
Compare Parts:
PM25RSB120 Powerex Power Semiconductors AC Motor Controller, 50A, Hybrid, POWER MODULE-25
Part Life Cycle Code Obsolete
Ihs Manufacturer POWEREX INC
Part Package Code DMA
Package Description , MODULE,19LEAD,4.0
Pin Count 25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type AC MOTOR CONTROLLER
JESD-30 Code R-XDMA-X25
Number of Functions 1
Number of Terminals 25
Output Current-Max 50 A
Package Body Material UNSPECIFIED
Package Equivalence Code MODULE,19LEAD,4.0
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Supply Current-Max (Isup) 60 mA
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position DUAL

PM25RSB120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM25RSB120 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM25RSB120 by Powerex Power Semiconductors

  • Please alert me when PM25RSB120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PM25RSB120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM25RSB120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PM25RSB120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM25RSB120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM25RSB120 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: