Part Details for PM2165.060NL by Pulse Electronics Corporation
Overview of PM2165.060NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PM2165.060NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9930
|
Newark | Xfmr,current Sense 1:60 T& Npb/Tray |Pulse PM2165.060NL Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8420 | Buy Now |
DISTI #
553-PM2165.060NL-ND
|
DigiKey | CURR SENSE XFMR 1:60 20A SMD Min Qty: 2040 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8777 | Buy Now |
DISTI #
PM2165.060NL
|
Avnet Americas | Current Sense Transformer 1:60 1000Vrms 0.75m Ohm Prim. DCR 2.25Ohm Sec. DCR 20A 8-Pin SMD Tray - Trays (Alt: PM2165.060NL) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.7013 / $0.7975 | Buy Now |
DISTI #
673-PM2165.060NL
|
Mouser Electronics | Current Transformers XFMR,CURRENT SENSE 1:60 T& NPB RoHS: Compliant | 0 |
|
$0.7690 / $0.8680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | SMT Current Sense Transformer Series PA1005.XXXNL and PM2165.XXXNL, Up To 20A, EE5 RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
PM2165.060NL
|
Avnet Americas | Current Sense Transformer 1:60 1000Vrms 0.75m Ohm Prim. DCR 2.25Ohm Sec. DCR 20A 8-Pin SMD Tray - Trays (Alt: PM2165.060NL) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Container: Tray | 0 |
|
$0.7013 / $0.7975 | Buy Now |
Part Details for PM2165.060NL
PM2165.060NL CAD Models
PM2165.060NL Part Data Attributes:
|
PM2165.060NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2165.060NL
Pulse Electronics Corporation
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 5.5 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 720 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:60 | |
Width | 7.21 mm |