-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7820KPZ | Analog Devices | CONVERTER IC | |
AD7820KNZ | Analog Devices | CONVERTER IC | |
AD7820KRZ-REEL | Analog Devices | 8-BIT A/D CONVERTER IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM2110-820K-RC-ND
|
DigiKey | FIXED IND 82UH 5.6A 29 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
179 In Stock |
|
$1.4894 / $3.0800 | Buy Now |
DISTI #
PM2110-820K-RC
|
Avnet Americas | Ind High Current Wirewound 82uH 10% 1KHz Iron 5.6A - Trays (Alt: PM2110-820K-RC) RoHS: Not Compliant Min Qty: 126 Package Multiple: 63 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.3860 / $1.5745 | Buy Now |
DISTI #
542-PM2110-820K-RC
|
Mouser Electronics | Power Inductors - SMD 82uH 10% RoHS: Compliant | 73 |
|
$1.3400 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Toroid 82uH 10% 1KHz Iron 5.6A 0.029Ohm DCR RoHS: Compliant |
315 Partner Stock |
|
$1.4500 / $1.9200 | Buy Now |
|
Master Electronics | Inductor Power Toroid 82uH 10% 1KHz Iron 5.6A 0.029Ohm DCR RoHS: Compliant |
315 Partner Stock |
|
$1.4500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM2110-820K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM2110-820K-RC
Bourns Inc
General Purpose Inductor, 82uH, 10%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Toroidal Core | |
Core Material | Iron | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.75 mm | |
Package Length | 30.5 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Box | |
Rated Current-Max | 5.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |