PM2110-330K-RC
Description: General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT

Overview of PM2110-330K-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10146099-330KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position
10143785-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10145193-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

Price & Stock for PM2110-330K-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M8762-ND
DigiKey FIXED IND 33UH 7A 19 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Bulk 750
In Stock
  • 1 $3.0800
  • 63 $2.0159
  • 126 $1.8478
  • 1,008 $1.6238
  • 5,040 $1.4894
$1.4894 / $3.0800 Buy Now
DISTI # PM2110-330K-RC
Avnet Americas Toroidal Inductor, 33 uH, 7 A, 19 Milliohm, ± 10%, SMD - Trays (Alt: PM2110-330K-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray 2226
  • 1 $1.1812
$1.1812 Buy Now
DISTI # 63K3189
Avnet Americas Toroidal Inductor, 33 uH, 7 A, 19 Milliohm, ± 10%, SMD - Bulk (Alt: 63K3189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk 32 Partner Stock
  • 1 $1.5600
  • 504 $1.5300
$1.5300 / $1.5600 Buy Now
DISTI # 542-PM2110-330K-RC
Mouser Electronics Power Inductors - SMD 33uH 10% RoHS: Compliant 447
  • 1 $1.7500
  • 10 $1.5400
  • 100 $1.5000
  • 252 $1.4700
  • 504 $1.4400
  • 2,520 $1.4000
  • 5,040 $1.3800
$1.3800 / $1.7500 Buy Now
Onlinecomponents.com Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box RoHS: Compliant 735 In Stock
  • 63 $1.5100
  • 126 $1.4900
  • 252 $1.4400
  • 504 $1.4000
  • 1,008 $1.3900
  • 2,520 $1.3700
  • 5,040 $1.3500
  • 7,560 $1.3300
$1.3300 / $1.5100 Buy Now
DISTI # PM2110-330K-RC
TTI Power Inductors - SMD 33uH 10% pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray Americas - 8589
In Stock
  • 3 $1.7300
  • 10 $1.6100
  • 25 $1.5000
  • 50 $1.4400
$1.4400 / $1.7300 Buy Now
DISTI # PM2110-330K-RC
Avnet Abacus Toroidal Inductor, 33 uH, 7 A, 19 Milliohm, � 10%, SMD (Alt: PM2110-330K-RC) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600161035
Chip1Stop Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box RoHS: Compliant 127
  • 75 $1.4500
$1.4500 Buy Now
DISTI # C1S134600393801
Chip1Stop Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box RoHS: Compliant 26
  • 100 $1.2500
$1.2500 Buy Now
Master Electronics Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box RoHS: Compliant 735 In Stock
  • 63 $1.5100
  • 126 $1.4900
  • 252 $1.4400
  • 504 $1.4000
  • 1,008 $1.3900
  • 2,520 $1.3700
  • 5,040 $1.3500
  • 7,560 $1.3300
$1.3300 / $1.5100 Buy Now

CAD Models for PM2110-330K-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PM2110-330K-RC by Bourns Inc

PM2110-330K-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
32 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Case/Size Code
1210
Construction
Toroidal Core
Core Material
Iron
DC Resistance
0.019 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Height
13.21 mm
Package Length
30.5 mm
Package Style
SMT
Package Width
25.4 mm
Packing Method
Box
Rated Current-Max
7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. PM2110-330K-RC
    Bourns Inc
    General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT
    VS

Related Parts for PM2110-330K-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM2110-330K-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM2110-330K-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PM2110-330K-RC would you like to use for your alert(s)?
  • Please alert me when PM2110-330K-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM2110-330K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM2110-330K-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM2110-330K-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM2110-330K-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM2110-330K-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: