Part Details for PM20-1R0K by Bourns Inc
Overview of PM20-1R0K by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
ZSPM2000KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM2000 | |
BCR8PM-20LA-AS#B00 | Renesas Electronics Corporation | Triacs |
Part Details for PM20-1R0K
PM20-1R0K CAD Models
PM20-1R0K Part Data Attributes
|
PM20-1R0K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM20-1R0K
Bourns Inc
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded Construction | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for PM20-1R0K
This table gives cross-reference parts and alternative options found for PM20-1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM20-1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1210EB1R0K | General Fixed Inductor, 1 ELEMENT, 1 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | PM20-1R0K vs IMC1210EB1R0K |
IMC1210ES1R0K | General Fixed Inductor, IND,POWDERED IRON,1UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | PM20-1R0K vs IMC1210ES1R0K |
IMC1210SY1R0K | General Fixed Inductor, 1 ELEMENT, 1 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP,1210 | Vishay Dale | PM20-1R0K vs IMC1210SY1R0K |
IMC1210BN1R0K | General Fixed Inductor, IND,POWDERED IRON,1UH,10% +TOL,10% -TOL,1210 CASE | Vishay Dale | PM20-1R0K vs IMC1210BN1R0K |
IMC1210BN1R0K | General Purpose Inductor, 1uH, 10%, Iron-Core, 1210, | Vishay Intertechnologies | PM20-1R0K vs IMC1210BN1R0K |
IMC1210EB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | PM20-1R0K vs IMC1210EB1R0K |