-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1812-1R5J-RCCT-ND
|
DigiKey | FIXED IND 1.5UH 410MA 600MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
749 In Stock |
|
$0.1151 / $0.3500 | Buy Now |
DISTI #
PM1812-1R5J-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R - Tape and Reel (Alt: PM1812-1R5J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-1R5J-RC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 5% RoHS: Compliant | 0 |
|
$0.1320 / $0.3500 | Order Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 600mOhm DCR 1812 T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1160 / $0.1785 | Buy Now |
DISTI #
73510273
|
Verical | Inductor General Purpose Chip Molded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 505 Package Multiple: 1 | Americas - 1000 |
|
$0.1240 | Buy Now |
DISTI #
PM1812-1R5J-RC
|
IBS Electronics | Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R Min Qty: 4503 Package Multiple: 1 | 1000 |
|
$0.1434 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 600mOhm DCR 1812 T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1160 / $0.1785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM1812-1R5J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-1R5J-RC
Bourns Inc
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for PM1812-1R5J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1812-1R5J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812SF-1R5J | General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | PM1812-1R5J-RC vs CTMC1812SF-1R5J |