Part Details for PM16S2024S32-50 by Anderson Power Products
Overview of PM16S2024S32-50 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PM16S2024S32-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5781
|
Newark | Powermod Socket Awg 24-20 Au.75 Rohs Compliant: Yes |Anderson Power Products PM16S2024S32-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.7800 | Buy Now |
DISTI #
2243-PM16S2024S32-50-ND
|
DigiKey | CONTACT SOCKET 20-24AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
155 In Stock |
|
$1.5366 / $3.6200 | Buy Now |
DISTI #
879-PM16S2024S32-50
|
Mouser Electronics | Heavy Duty Power Connectors SOCKET AWG 24-20 AU.75 RoHS: Compliant | 1293 |
|
$1.4200 / $2.7400 | Buy Now |
DISTI #
72283806
|
RS | M-Pin & Socket, PowerMod Socket AWG 24-20 Au.75 | Anderson Power Products PM16S2024S32-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.8300 | RFQ |
|
Onlinecomponents.com | Heavy Duty Power Connector - Socket - 24-20AWG - Au.75 - 30A - 600V. RoHS: Compliant |
1000 In Stock |
|
$0.9590 / $1.8560 | Buy Now |
DISTI #
PM16S2024S32-50
|
TME | Contact, female, gold-plated, 0.5÷0.75mm2, 24AWG÷20AWG, crimped Min Qty: 1 | 0 |
|
$2.0300 / $2.6700 | RFQ |
DISTI #
PM16S2024S32-50
|
PEI Genesis | PowerMod Socket AWG 24-20 Au.7 Min Qty: 1 | 4681 |
|
$0.9500 / $1.1600 | Buy Now |
DISTI #
000000000003577215
|
Sager | Heavy Duty Power Connectors SOCKET AWG 24-20 AU.75 Min Qty: 50 | 0 |
|
$1.5500 / $2.2600 | Buy Now |
|
Master Electronics | Heavy Duty Power Connector - Socket - 24-20AWG - Au.75 - 30A - 600V. RoHS: Compliant |
1000 In Stock |
|
$0.9590 / $1.8560 | Buy Now |
Part Details for PM16S2024S32-50
PM16S2024S32-50 CAD Models
PM16S2024S32-50 Part Data Attributes
|
PM16S2024S32-50
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16S2024S32-50
Anderson Power Products
Connector Accessory
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | CONNECTOR ACCESSORY |