Part Details for PM16S1620S32-50 by Anderson Power Products
Overview of PM16S1620S32-50 by Anderson Power Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16S1620S32-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5780
|
Newark | Powermod Socket Awg 20-16 Au.75 Rohs Compliant: Yes |Anderson Power Products PM16S1620S32-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.8400 | Buy Now |
DISTI #
2243-PM16S1620S32-50-ND
|
DigiKey | CONTACT SOCKET 16-20AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
171 In Stock |
|
$1.5668 / $3.6900 | Buy Now |
DISTI #
879-PM16S1620S32-50
|
Mouser Electronics | Heavy Duty Power Connectors SOCKET AWG 20-16 AU.75 RoHS: Compliant | 8436 |
|
$1.1600 / $2.5900 | Buy Now |
DISTI #
72283784
|
RS | M-Pin & Socket, PowerMod Socket AWG 20-16 Au.75 | Anderson Power Products PM16S1620S32-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.5000 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
318 In Stock |
|
$0.9580 / $1.8390 | Buy Now |
DISTI #
62377098
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG Min Qty: 50 Package Multiple: 50 Date Code: 2226 | Americas - 300 |
|
$1.5080 / $2.3920 | Buy Now |
DISTI #
PM16S1620S32-50
|
TME | Contact, female, gold-plated, 0.75÷1mm2, 20AWG÷16AWG, crimped Min Qty: 1 | 0 |
|
$1.9400 / $2.5700 | RFQ |
DISTI #
000000000003577214
|
Sager | Heavy Duty Power Connectors SOCKET AWG 20-16 AU.75 Min Qty: 50 | 0 |
|
$1.5700 / $2.2800 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 16-20AWG RoHS: Compliant |
318 In Stock |
|
$0.9580 / $1.8390 | Buy Now |
Part Details for PM16S1620S32-50
PM16S1620S32-50 CAD Models
PM16S1620S32-50 Part Data Attributes
|
PM16S1620S32-50
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16S1620S32-50
Anderson Power Products
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | CONNECTOR ACCESSORY |