Part Details for PM16P1620A30-50 by Anderson Power Products
Overview of PM16P1620A30-50 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM16P1620A30-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5770
|
Newark | Powermod Pin Awg 20-16 Au.25 Pre-Mate 9.3Mm Rohs Compliant: Yes |Anderson Power Products PM16P1620A30-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.9500 | Buy Now |
DISTI #
2243-PM16P1620A30-50-ND
|
DigiKey | CONT PIN 16-20AWG PRE-MATE 9.3MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8856 | Buy Now |
DISTI #
72283799
|
RS | M-Pin & Socket, PowerMod Pin AWG 20-16 Au.25 Pre-Mate 9.3mm | Anderson Power Products PM16P1620A30-50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 / $4.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.7900 / $3.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.7900 / $3.2900 | Buy Now |
Part Details for PM16P1620A30-50
PM16P1620A30-50 CAD Models
PM16P1620A30-50 Part Data Attributes
|
PM16P1620A30-50
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PM16P1620A30-50
Anderson Power Products
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |