Part Details for PM1608-470M by Bourns Inc
Overview of PM1608-470M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Price & Stock for PM1608-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 409 |
|
$1.0360 / $2.2400 | Buy Now |
Part Details for PM1608-470M
PM1608-470M CAD Models
PM1608-470M Part Data Attributes
|
PM1608-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1608-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 1608
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2618 | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM1608-470M
This table gives cross-reference parts and alternative options found for PM1608-470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1608-470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO1608CF-473 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | Central Technologies | PM1608-470M vs CTDO1608CF-473 |
DO1608C-473 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Coilcraft Inc | PM1608-470M vs DO1608C-473 |
HM7110470 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618 | TT Electronics Resistors | PM1608-470M vs HM7110470 |
SSL0402T-470M-S | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, | YAGEO Corporation | PM1608-470M vs SSL0402T-470M-S |
HM7110470 | 1 ELEMENT, 47uH, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | PM1608-470M vs HM7110470 |
SMP-456603-470M | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618, CHIP | Chilisin Electronics Corp | PM1608-470M vs SMP-456603-470M |