Part Details for PM1608-2R2M-RC by Bourns Inc
Overview of PM1608-2R2M-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for PM1608-2R2M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM1608-2R2M-RC-ND
|
DigiKey | FIXED IND 2.2UH 2.4A 70 MOHM SMD Min Qty: 600 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1270 | Buy Now |
DISTI #
PM1608-2R2M-RC
|
Avnet Americas | Ind Power Bobbin Core 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A T/R - Tape and Reel (Alt: PM1608-2R2M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0314 / $1.1266 | Buy Now |
DISTI #
542-PM1608-2R2M-RC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 0 |
|
$1.1200 / $1.9600 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9870 / $1.1500 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 2.2uH 20% 100KHz 18Q-Factor Ferrite 2.4A 70mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.9870 / $1.1500 | Buy Now |
Part Details for PM1608-2R2M-RC
PM1608-2R2M-RC CAD Models
PM1608-2R2M-RC Part Data Attributes
|
PM1608-2R2M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1608-2R2M-RC
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |