There are no models available for this part yet.
Overview of PM1608-101M-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PM1608-101M-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PM1608-101M-RC-ND
|
DigiKey | FIXED IND 100UH 300MA 1.3OHM SMD Min Qty: 600 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2821 | Buy Now | |
DISTI #
PM1608-101M-RC
|
Avnet Americas | Ind Power Bobbin Core 100uH 20% 100KHz 29Q-Factor Ferrite 300mA T/R - Tape and Reel (Alt: PM1608-101M-RC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9918 / $1.1266 | Buy Now | |
DISTI #
542-PM1608-101M-RC
|
Mouser Electronics | Power Inductors - SMD 100uH 20% RoHS: Compliant | 0 |
|
$1.1500 / $2.0200 | Order Now | |
Onlinecomponents.com | Inductor Power Bobbin Core 100uH 20% 100KHz 29Q-Factor Ferrite 300mA 1.3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.9980 / $1.1680 | Buy Now | ||
Master Electronics | Inductor Power Bobbin Core 100uH 20% 100KHz 29Q-Factor Ferrite 300mA 1.3Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.9980 / $1.1680 | Buy Now |
CAD Models for PM1608-101M-RC by Bourns Inc
Part Data Attributes for PM1608-101M-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
2618
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.3 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.92 mm
|
Package Length
|
6.6 mm
|
Package Style
|
SMT
|
Package Width
|
4.45 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
9 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for PM1608-101M-RC
This table gives cross-reference parts and alternative options found for PM1608-101M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1608-101M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT101 | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2618, | Viking Tech Corp | PM1608-101M-RC vs PD1608MT101 |
IDC2512ER101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | PM1608-101M-RC vs IDC2512ER101M |
7445520 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | PM1608-101M-RC vs 7445520 |
NPI16W101MTRB | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 2618, | NIC Components Corp | PM1608-101M-RC vs NPI16W101MTRB |
ASPI-0402T-101M-T | General Purpose Inductor, 100uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | PM1608-101M-RC vs ASPI-0402T-101M-T |
SDR6603-101M | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | Bourns Inc | PM1608-101M-RC vs SDR6603-101M |