Part Details for PM15B0.3910400 by EXXELIA Group
Overview of PM15B0.3910400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM15B0.3910400
PM15B0.3910400 CAD Models
PM15B0.3910400 Part Data Attributes
|
PM15B0.3910400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM15B0.3910400
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM15B0.3910400
This table gives cross-reference parts and alternative options found for PM15B0.3910400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM15B0.3910400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0400K3940000D200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15B0.3910400 vs MMCV0400K3940000D200 |
MMHD0400K39400000150 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15B0.3910400 vs MMHD0400K39400000150 |
6TM2GRB394KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM15B0.3910400 vs 6TM2GRB394KRN |
6TL2GRB394KAF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | PM15B0.3910400 vs 6TL2GRB394KAF |
MMC394K400ADK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15B0.3910400 vs MMC394K400ADK |
MMX394K400AC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15B0.3910400 vs MMX394K400AC |
MEB-394K0400DT1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM15B0.3910400 vs MEB-394K0400DT1158 |
PM15C0.3910400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM15B0.3910400 vs PM15C0.3910400 |
MEB-394K0400DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM15B0.3910400 vs MEB-394K0400DT115B |
MMX394K400BC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15B0.3910400 vs MMX394K400BC |