Part Details for PM14C0.1210630 by EXXELIA Group
Overview of PM14C0.1210630 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM14C0.1210630
PM14C0.1210630 CAD Models
PM14C0.1210630 Part Data Attributes
|
PM14C0.1210630
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM14C0.1210630
EXXELIA Group
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM14C0.1210630
This table gives cross-reference parts and alternative options found for PM14C0.1210630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM14C0.1210630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-124K0630DT1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM14C0.1210630 vs MEB-124K0630DT1158 |
630MMG124KE7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM14C0.1210630 vs 630MMG124KE7 |
6TM2JRB124KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM14C0.1210630 vs 6TM2JRB124KAM |
6TM2JRB124KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM14C0.1210630 vs 6TM2JRB124KAF |
MMX124K630BDK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMX124K630BDK |
MMX124K630BC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMX124K630BC |
MMC124K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMC124K630BCK |
MMC124K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMC124K630ACK |
MMHD0630K12400000050 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMHD0630K12400000050 |
MMC0630K12400000000 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM14C0.1210630 vs MMC0630K12400000000 |