Part Details for PM13B0.2710250 by EXXELIA Group
Overview of PM13B0.2710250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM13B0.2710250
PM13B0.2710250 CAD Models
PM13B0.2710250 Part Data Attributes
|
PM13B0.2710250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM13B0.2710250
EXXELIA Group
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM13B0.2710250
This table gives cross-reference parts and alternative options found for PM13B0.2710250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM13B0.2710250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MTB274KTL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KTL |
250MTB274KE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KE7 |
250MTB274KTH | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KTH |
250MTB274KW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KW7 |
250MTB274KH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KH7 |
250MTB274KTX | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KTX |
250MTB274KS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM13B0.2710250 vs 250MTB274KS7 |