Part Details for PM12C4.7UF10%100V by EXXELIA Group
Overview of PM12C4.7UF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for PM12C4.7UF10%100V
PM12C4.7UF10%100V CAD Models
PM12C4.7UF10%100V Part Data Attributes
|
PM12C4.7UF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM12C4.7UF10%100V
EXXELIA Group
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM12C4.7UF10%100V
This table gives cross-reference parts and alternative options found for PM12C4.7UF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM12C4.7UF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDC10475K100A53P4 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, | KEMET Corporation | PM12C4.7UF10%100V vs MDC10475K100A53P4 |
MDK10475K100A54P3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, | KEMET Corporation | PM12C4.7UF10%100V vs MDK10475K100A54P3 |
MDK10475K100A54P4 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, | KEMET Corporation | PM12C4.7UF10%100V vs MDK10475K100A54P4 |
PM94N-44.7UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM12C4.7UF10%100V vs PM94N-44.7UF+/-10%100V |
BN224E0475KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | PM12C4.7UF10%100V vs BN224E0475KEN |
PM0634.7UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM12C4.7UF10%100V vs PM0634.7UF+/-10%100V |
PM94NS-44.7UF+/-10%100V | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM12C4.7UF10%100V vs PM94NS-44.7UF+/-10%100V |
475K100CS4-FA | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Quantic Paktron | PM12C4.7UF10%100V vs 475K100CS4-FA |
BN154E0475KK7 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM12C4.7UF10%100V vs BN154E0475KK7 |
PM904.710100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, | EXXELIA Group | PM12C4.7UF10%100V vs PM904.710100 |