PM12C1.5UF10%400V
EXXELIA Group
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED

Overview of PM12C1.5UF10%400V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1354CS8#TRPBF Analog Devices 12MHz, 400V/us Op Amp
LT1354IS8#PBF Analog Devices 12MHz, 400V/us Op Amp
LT1354CN8#PBF Analog Devices 12MHz, 400V/us Op Amp

CAD Models for PM12C1.5UF10%400V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM12C1.5UF10%400V by EXXELIA Group

PM12C1.5UF10%400V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
1.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. PM12C1.5UF10%400V
    EXXELIA Group
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for PM12C1.5UF10%400V

This table gives cross-reference parts and alternative options found for PM12C1.5UF10%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM12C1.5UF10%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM901.510400 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, EXXELIA Group PM12C1.5UF10%400V vs PM901.510400
BN274I0155K-- CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components PM12C1.5UF10%400V vs BN274I0155K--
PM0641.5UF+/-10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM12C1.5UF10%400V vs PM0641.5UF+/-10%400V
JSPMR4150500K CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation PM12C1.5UF10%400V vs JSPMR4150500K
PM60C1.5UF10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED EXXELIA Group PM12C1.5UF10%400V vs PM60C1.5UF10%400V
PM94NS-41.5UF+/-10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-12 EXXELIA Group PM12C1.5UF10%400V vs PM94NS-41.5UF+/-10%400V
BN224I0155KEN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components PM12C1.5UF10%400V vs BN224I0155KEN
PM89R1.510400 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED EXXELIA Group PM12C1.5UF10%400V vs PM89R1.510400
PM06-71.5UF10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-10 EXXELIA Group PM12C1.5UF10%400V vs PM06-71.5UF10%400V
PM06-51.5UF10%400V Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, DIP-10 EXXELIA Group PM12C1.5UF10%400V vs PM06-51.5UF10%400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM12C1.5UF10%400V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM12C1.5UF10%400V by EXXELIA Group

  • Please alert me when PM12C1.5UF10%400V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM12C1.5UF10%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM12C1.5UF10%400V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM12C1.5UF10%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM12C1.5UF10%400V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM12C1.5UF10%400V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: