Part Details for PM12B56000PF20%250V by EXXELIA Group
Overview of PM12B56000PF20%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for PM12B56000PF20%250V
PM12B56000PF20%250V CAD Models
PM12B56000PF20%250V Part Data Attributes
|
PM12B56000PF20%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM12B56000PF20%250V
EXXELIA Group
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM12B56000PF20%250V
This table gives cross-reference parts and alternative options found for PM12B56000PF20%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM12B56000PF20%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM12C56000PF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM12C56000PF20%250V |
PM60B56000PF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM60B56000PF+/-20%250V |
PM50B56000PF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM50B56000PF20%250V |
PM60C56000PF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM60C56000PF20%250V |
PM50C56000PF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM50C56000PF20%250V |
PM94N-056NF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM12B56000PF20%250V vs PM94N-056NF+/-20%250V |
PM51B5600020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM51B5600020250 |
PM60B56000PF20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM60B56000PF20%250V |
PM94NS-056NF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM12B56000PF20%250V vs PM94NS-056NF+/-20%250V |
PM60C56000PF+/-20%250V | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM12B56000PF20%250V vs PM60C56000PF+/-20%250V |