Datasheets
PM1210-2R2J by:

General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD

Part Details for PM1210-2R2J by JW Miller

Overview of PM1210-2R2J by JW Miller

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PM1210-2R2J

PM1210-2R2J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM1210-2R2J Part Data Attributes

PM1210-2R2J JW Miller
Buy Now Datasheet
Compare Parts:
PM1210-2R2J JW Miller General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD
Part Life Cycle Code Transferred
Ihs Manufacturer JW MILLER MAGNETICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 1 Ω
Inductance-Nom (L) 2.2 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.32 A
Self Resonance Frequency 75 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 7.96 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM1210-2R2J by JW Miller.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM1210-2R2J by JW Miller

Select Manufacturer
Which Manufacturer of PM1210-2R2J would you like to use for your alert(s)?
  • Please alert me when PM1210-2R2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM1210-2R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM1210-2R2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM1210-2R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM1210-2R2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM1210-2R2J by JW Miller

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: