Part Details for PM1205STR by IXYS Corporation
Overview of PM1205STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM1205STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-PM1205STR
|
Mouser Electronics | Triac & SCR Output Optocouplers Dual Pole 600V 0.5A 6 PIN DIP RoHS: Compliant | 0 |
|
$3.1800 / $3.3200 | Order Now |
DISTI #
PM1205STR
|
TTI | Triac & SCR Output Optocouplers Dual Pole 600V 0.5A 6 PIN DIP Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.1500 / $3.2900 | Buy Now |
DISTI #
PM1205STR
|
TME | Relay: solid state, Icntrl max: 100mA, 500mA, max.500VAC, SMT, DIP6 Min Qty: 1 | 0 |
|
$4.4200 / $8.4200 | RFQ |
Part Details for PM1205STR
PM1205STR CAD Models
PM1205STR Part Data Attributes
|
PM1205STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PM1205STR
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PM1205STR
This table gives cross-reference parts and alternative options found for PM1205STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1205STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1205S | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PM1205STR vs PM1205S |
PM1205S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PM1205STR vs PM1205S |