Part Details for PM1205 by IXYS Corporation
Overview of PM1205 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M8442
|
Newark | Optocoupler, Photoscr O/P, 3.75Kv, Dip, Contact Configuration:Spst-No, Load Current:500Ma, Operating Voltage Max:240V, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:20V Rohs Compliant: Yes |Ixys Semiconductor PM1205 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.3100 | Buy Now |
DISTI #
849-PM1205
|
Mouser Electronics | Triac & SCR Output Optocouplers 500V 0.5mA AC Power Switch RoHS: Compliant | 0 |
|
$3.3000 / $6.1100 | Order Now |
|
Onlinecomponents.com | Relay SSR 100mA 1.4V DC-IN 0.5A 240V AC-OUT 6-Pin DIP Tube RoHS: Compliant |
250 In Stock |
|
$3.2200 / $5.3500 | Buy Now |
DISTI #
61656673
|
Verical | Solid State Relay 100mA 1.5V DC-IN 0.5A 500V AC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2202 | Americas - 250 |
|
$3.9030 / $6.9571 | Buy Now |
DISTI #
PM1205
|
TTI | Triac & SCR Output Optocouplers 500V 0.5mA AC Power Switch Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0700 | Buy Now |
DISTI #
PM1205
|
TME | Relay: solid state, Icntrl max: 100mA, 500mA, max.500VAC, THT, DIP6 Min Qty: 1 | 245 |
|
$4.4900 / $8.5900 | Buy Now |
|
Chip1Cloud | AC Power Switch | 2060 |
|
RFQ |
Part Details for PM1205
PM1205 CAD Models
PM1205 Part Data Attributes
|
PM1205
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PM1205
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT | |
Configuration | SINGLE | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.1 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PM1205
This table gives cross-reference parts and alternative options found for PM1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1205 | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-6 | IXYS Integrated Circuits Division | PM1205 vs PM1205 |
PM1205STR | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PM1205 vs PM1205STR |
PM1205S | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | PM1205 vs PM1205S |
PM1205S | Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | PM1205 vs PM1205S |