Part Details for PM108AZ/883 by Analog Devices Inc
Overview of PM108AZ/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM108AZ/883
PM108AZ/883 CAD Models
PM108AZ/883 Part Data Attributes:
|
PM108AZ/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM108AZ/883
Analog Devices Inc
OP-AMP, 1000uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 40000 | |
Width | 7.62 mm |
Alternate Parts for PM108AZ/883
This table gives cross-reference parts and alternative options found for PM108AZ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM108AZ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | PM108AZ/883 vs M38510/10104BPX |
M38510/10104BPX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Micross Components | PM108AZ/883 vs M38510/10104BPX |
M38510/10104SPA | IC OP-AMP, 1000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | PM108AZ/883 vs M38510/10104SPA |
LM308AN | IC OP-AMP, 750 uV OFFSET-MAX, PDIP8, Operational Amplifier | NXP Semiconductors | PM108AZ/883 vs LM308AN |
M38510/10104BPX | OP-AMP, 1000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | PM108AZ/883 vs M38510/10104BPX |
M38510/10104SPA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | PM108AZ/883 vs M38510/10104SPA |
LM108AN | IC OP-AMP, PDIP8, Operational Amplifier | NXP Semiconductors | PM108AZ/883 vs LM108AN |
M38510/10104BPC | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | PM108AZ/883 vs M38510/10104BPC |
JM38510/10104BPA | IC OP-AMP, Operational Amplifier | Texas Instruments | PM108AZ/883 vs JM38510/10104BPA |
LM308AN | OP-AMP, 730uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | PM108AZ/883 vs LM308AN |