PM104-390M-RC
Bourns Inc
Description: General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, ROHS COMPLIANT

Overview of PM104-390M-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for PM104-390M-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM104-390M-RC by Bourns Inc

PM104-390M-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
3935
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3935
Construction
Unshielded
Core Material
FERRITE
DC Resistance
0.151 Ω
Inductance-Nom (L)
39 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
10 mm
Package Style
SMT
Package Width
9 mm
Packing Method
TR
Rated Current-Max
1.2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. PM104-390M-RC
    Bourns Inc
    General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 3935, ROHS COMPLIANT
    VS

Alternate Parts for PM104-390M-RC

This table gives cross-reference parts and alternative options found for PM104-390M-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM104-390M-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCD1004MT390 General Purpose Inductor, 39uH, 20%, Ferrite-Core, Viking Tech Corp PM104-390M-RC vs PCD1004MT390
NPI104C390MTRF General Purpose Inductor, 39uH, 20%, 1 Element, SMD, 3935, CHIP, ROHS COMPLIANT NIC Components Corp PM104-390M-RC vs NPI104C390MTRF
HM79-50390LFTR13 General Purpose Inductor, 39uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3935, ROHS COMPLIANT TT Electronics Resistors PM104-390M-RC vs HM79-50390LFTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM104-390M-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM104-390M-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of PM104-390M-RC would you like to use for your alert(s)?
  • Please alert me when PM104-390M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM104-390M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM104-390M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM104-390M-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM104-390M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM104-390M-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: