Part Details for PM1012GP by Analog Devices Inc
Overview of PM1012GP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1012GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM1012GP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
36031 In Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | PM1012 - LOW-Power Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36031 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for PM1012GP
PM1012GP CAD Models
PM1012GP Part Data Attributes
|
PM1012GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM1012GP
Analog Devices Inc
IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120000 | |
Width | 7.62 mm |
Alternate Parts for PM1012GP
This table gives cross-reference parts and alternative options found for PM1012GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1012GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1012GP | OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | PM1012GP vs PM1012GP |
LT1012ACN8 | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | PM1012GP vs LT1012ACN8 |
LT1012IN8 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | PM1012GP vs LT1012IN8 |
LT1012AIN8 | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | PM1012GP vs LT1012AIN8 |
5962-01-381-7424 | Operational Amplifier | Analog Devices Inc | PM1012GP vs 5962-01-381-7424 |
LT1012DN8 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | PM1012GP vs LT1012DN8 |
LT1012DN8#PBF | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | PM1012GP vs LT1012DN8#PBF |
LT1012IN8 | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | PM1012GP vs LT1012IN8 |
LT1012IN8#PBF | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | PM1012GP vs LT1012IN8#PBF |
LT1012CP | OP-AMP, 200uV OFFSET-MAX, PDIP8 | Texas Instruments | PM1012GP vs LT1012CP |