PM1008AJ
Description: Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN

Overview of PM1008AJ by Precision Monolithics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PM1008AJ by Precision Monolithics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM1008AJ by Precision Monolithics Inc

PM1008AJ
Precision Monolithics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
Package Description
, CAN8,.2
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Nom
128 dB
Frequency Compensation
NO
Input Offset Voltage-Max
320 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
0.05 V/us
Slew Rate-Nom
0.15 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
500
Voltage Gain-Min
100000
Want to compare parts?
  1. PM1008AJ
    Precision Monolithics Inc
    Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
    VS

Alternate Parts for PM1008AJ

This table gives cross-reference parts and alternative options found for PM1008AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1008AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM1008AJ IC OP-AMP, 320 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8-PIN, Operational Amplifier Analog Devices Inc PM1008AJ vs PM1008AJ
PM1008AJ OP-AMP, 320 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8-PIN Rochester Electronics LLC PM1008AJ vs PM1008AJ
Part Number Description Manufacturer Compare
M38510/10104BCA Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Micross Components PM1008AJ vs M38510/10104BCA
M38510/10104BCX IC OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier Linear Technology PM1008AJ vs M38510/10104BCX
M38510/10104BCX OP-AMP, 1000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 Texas Instruments PM1008AJ vs M38510/10104BCX
M38510/10104BCX Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 Precision Monolithics Inc PM1008AJ vs M38510/10104BCX
M38510/10104BCX Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 QP Semiconductor PM1008AJ vs M38510/10104BCX
M38510/10104BCA Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 QP Semiconductor PM1008AJ vs M38510/10104BCA
5962-3810104BCX IC OP-AMP, 1000 uV OFFSET-MAX, DIP14, 0.250 X 0.375 INCH, DIP-14, Operational Amplifier Linear Technology PM1008AJ vs 5962-3810104BCX
PM1008AJ IC OP-AMP, 320 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8-PIN, Operational Amplifier Analog Devices Inc PM1008AJ vs PM1008AJ
M38510/10104BCX Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 Teledyne e2v PM1008AJ vs M38510/10104BCX
PM1008GJ IC OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc PM1008AJ vs PM1008GJ

Related Parts for PM1008AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM1008AJ by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM1008AJ by Precision Monolithics Inc

  • Please alert me when PM1008AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PM1008AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM1008AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PM1008AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM1008AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM1008AJ by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: