Part Details for PM0630.22UF+/-10%400V by EXXELIA Group
Overview of PM0630.22UF+/-10%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR2AS-8UE-T13#B00 | Renesas Electronics Corporation | 400V - 2A - Thyristor Low Power Use | |
CR3AS-8UE-T13#B00 | Renesas Electronics Corporation | 400V - 3A - Thyristor Medium Power Use | |
CR3AS-8UE-T23#B00 | Renesas Electronics Corporation | 400V - 3A - Thyristor Medium Power Use |
Part Details for PM0630.22UF+/-10%400V
PM0630.22UF+/-10%400V CAD Models
PM0630.22UF+/-10%400V Part Data Attributes
|
PM0630.22UF+/-10%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM0630.22UF+/-10%400V
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM0630.22UF+/-10%400V
This table gives cross-reference parts and alternative options found for PM0630.22UF+/-10%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM0630.22UF+/-10%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM60C0.22UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PM0630.22UF+/-10%400V vs PM60C0.22UF+/-10%400V |
PM94N-20.22UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, DIP-12 | EXXELIA Group | PM0630.22UF+/-10%400V vs PM94N-20.22UF+/-10%400V |
PM51B0.2210400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM0630.22UF+/-10%400V vs PM51B0.2210400 |
PM0620.22UF+/-10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM0630.22UF+/-10%400V vs PM0620.22UF+/-10%400V |
BN154I0224KKE | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM0630.22UF+/-10%400V vs BN154I0224KKE |
BN154I0224KKB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | PM0630.22UF+/-10%400V vs BN154I0224KKB |
MDC10224K400A57P8 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, | KEMET Corporation | PM0630.22UF+/-10%400V vs MDC10224K400A57P8 |
PM51C0.2210400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM0630.22UF+/-10%400V vs PM51C0.2210400 |
MDC10224K400A57P7 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, | KEMET Corporation | PM0630.22UF+/-10%400V vs MDC10224K400A57P7 |
PM12B0.22UF10%400V | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PM0630.22UF+/-10%400V vs PM12B0.22UF10%400V |