PLZ6W6M1ST25-14
Amphenol Positronic
Description: Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal

Overview of PLZ6W6M1ST25-14 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for PLZ6W6M1ST25-14 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLZ6W6M1ST25-14 by Amphenol Positronic

PLZ6W6M1ST25-14
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. PLZ6W6M1ST25-14
    Amphenol Positronic
    Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
    VS

Alternate Parts for PLZ6W6M1ST25-14

This table gives cross-reference parts and alternative options found for PLZ6W6M1ST25-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLZ6W6M1ST25-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLA06M100A1 Rectangular Power Connector, 6 Contact(s), Male Amphenol Positronic PLZ6W6M1ST25-14 vs PLA06M100A1
PLZ6W6M100/AA-14 Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic PLZ6W6M1ST25-14 vs PLZ6W6M100/AA-14
178480-6 6 CONTACT(S), MALE, POWER CONNECTOR TE Connectivity PLZ6W6M1ST25-14 vs 178480-6
PLB06M0050 Rectangular Power Connector, 6 Contact(s), Male Amphenol Positronic PLZ6W6M1ST25-14 vs PLB06M0050
PLB06M700C2 Rectangular Power Connector, 6 Contact(s), Male Amphenol Positronic PLZ6W6M1ST25-14 vs PLB06M700C2
PLZ6W6M005/AA-15 Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic PLZ6W6M1ST25-14 vs PLZ6W6M005/AA-15
S6P-LV Rectangular Power Connector, 6 Contact(s), Male JST Manufacturing PLZ6W6M1ST25-14 vs S6P-LV
PLBH06M0000 Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal Amphenol Positronic PLZ6W6M1ST25-14 vs PLBH06M0000
3-179554-3 Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal TE Connectivity PLZ6W6M1ST25-14 vs 3-179554-3
PLA06M000A2 Rectangular Power Connector, 6 Contact(s), Male Amphenol Positronic PLZ6W6M1ST25-14 vs PLA06M000A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLZ6W6M1ST25-14 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLZ6W6M1ST25-14 by Amphenol Positronic

  • Please alert me when PLZ6W6M1ST25-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLZ6W6M1ST25-14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLZ6W6M1ST25-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLZ6W6M1ST25-14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLZ6W6M1ST25-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLZ6W6M1ST25-14 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: