Part Details for PLY10AS1121R8R2M by Murata Manufacturing Co Ltd
Overview of PLY10AS1121R8R2M by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLY10AS1121R8R2M
PLY10AS1121R8R2M CAD Models
PLY10AS1121R8R2M Part Data Attributes
|
PLY10AS1121R8R2M
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLY10AS1121R8R2M
Murata Manufacturing Co Ltd
300V, SINGLE PHASE EMI FILTER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17.5 mm | |
JESD-609 Code | e2 | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | MAGAZINE PACK | |
Rated Current | 1.8 A | |
Rated Voltage | 300 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 16 mm |