Part Details for PLTT2512Z9653AGT5 by Vishay Thin Film
Overview of PLTT2512Z9653AGT5 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLTT2512Z9653AGT5
PLTT2512Z9653AGT5 CAD Models
PLTT2512Z9653AGT5 Part Data Attributes
|
PLTT2512Z9653AGT5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z9653AGT5
Vishay Thin Film
RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 965000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2512Z9653AGT5
This table gives cross-reference parts and alternative options found for PLTT2512Z9653AGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z9653AGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z9653BGT5 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z9653AGT5 vs PLTT2512Z9653BGT5 |
PLTT2512Z9653BGT1 | Fixed Resistor, Thin Film, 1W, 965000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z9653AGT5 vs PLTT2512Z9653BGT1 |
PLTT2512Z9653BGT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z9653AGT5 vs PLTT2512Z9653BGT1 |
PLTT2512Z9653BGTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z9653AGT5 vs PLTT2512Z9653BGTS |
PLTT2512Z9653AGWI | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z9653AGT5 vs PLTT2512Z9653AGWI |
PLTT2512Z9653AGT1 | Fixed Resistor, Thin Film, 1W, 965000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z9653AGT5 vs PLTT2512Z9653AGT1 |
PLTT2512Z9653AGTI | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 965000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z9653AGT5 vs PLTT2512Z9653AGTI |